Japan Aviation Electronics Industry SG3S012V1C technical specifications.
| Type | SD Card |
| Gender | HDR |
| Number of Contacts | 12 |
| Terminal Pitch | 2.5mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Japan Aviation Electronics Industry SG3S012V1C to view detailed technical specifications.
No datasheet is available for this part.