Japan Aviation Electronics Industry SMBS001D00 technical specifications.
| Number of Ports | 1 |
| Termination Type | SOLDER |
| Total Number of Contacts | 1 |
| Contact Gender | MALE |
| Reliability | COMMERCIAL |
| Mounting Style | RIGHT ANGLE |
| Dielectric Withstanding Voltage | 700VAC |
| Insulator Color | BLACK |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Japan Aviation Electronics Industry SMBS001D00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.