Japan Aviation Electronics Industry SRCN2A16-10S technical specifications.
| Termination Type | SOLDER |
| Total Number of Contacts | 10 |
| Contact Gender | FEMALE |
| Manufacturer Series | SRCN |
| Contact Finish Termination | SILVER |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Japan Aviation Electronics Industry SRCN2A16-10S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.