Japan Aviation Electronics Industry SRCN2A21-16P technical specifications.
| Termination Type | SOLDER |
| Total Number of Contacts | 16 |
| Contact Gender | MALE |
| Contact Finish Termination | Silver (Ag) |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Japan Aviation Electronics Industry SRCN2A21-16P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.