Five-position, straight, cable-mount circular connector featuring pin contacts and solder cup termination. This single-port component supports a maximum voltage rating of 350VDC/250VAC and a maximum current rating of 5A. Operating temperature range is from -25°C to 85°C.
Japan Aviation Electronics Industry SRCN6A13-5P technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 5 |
| Termination Method | Solder Cup |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 5 |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 350VDC|250VAC |
| Max Current Rating | 5A |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Japan Aviation Electronics Industry SRCN6A13-5P to view detailed technical specifications.
No datasheet is available for this part.