Japan Aviation Electronics Industry SRCN6A21-10S technical specifications.
| Termination Type | SOLDER |
| Total Number of Contacts | 10 |
| Contact Gender | FEMALE |
| Contact Finish Termination | Silver (Ag) |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Japan Aviation Electronics Industry SRCN6A21-10S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.