Japan Aviation Electronics Industry ST10S008V4AR1800 technical specifications.
| Type | Micro SD Card |
| Gender | M |
| Number of Contacts | 8 |
| Terminal Pitch | 1.1mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| Mounting | Surface Mount |
| Max Current Rating | 0.5/ContactA |
| Max Voltage Rating | 10V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Japan Aviation Electronics Industry ST10S008V4AR1800 to view detailed technical specifications.
No datasheet is available for this part.