Right angle PCB connector featuring 8+2 contacts in a single row. This male header offers surface mount termination with a 0.043 inch pitch and gold over nickel contact finish. Designed for commercial reliability, it operates within a temperature range of -30°C to 85°C and boasts a dielectric withstanding voltage of 700VAC. The synthetic resin insulator ensures robust performance.
Japan Aviation Electronics Industry ST11S008V4HR2000 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -30 |
| Number of Ports | 1 |
| Termination Type | SURFACE MOUNT |
| Insulator Material | SYNTHETIC RESIN |
| Total Number of Contacts | 8+2 |
| Contact Gender | MALE |
| Reliability | COMMERCIAL |
| Mounting Style | RIGHT ANGLE |
| Rated Current (Signal) | 0.5 |
| Dielectric Withstanding Voltage | 700VAC |
| Number Of PCB Rows | 1 |
| Number Of Connectors | ONE |
| Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Japan Aviation Electronics Industry ST11S008V4HR2000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.