Japan Aviation Electronics Industry ST2S008VIA technical specifications.
| Type | SD Card |
| Gender | M |
| Number of Contacts | 8 |
| Terminal Pitch | 1mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Japan Aviation Electronics Industry ST2S008VIA to view detailed technical specifications.
No datasheet is available for this part.