Japan Aviation Electronics Industry ST9S008V4AR1500 technical specifications.
| Terminal Pitch (mm) | 1.1 |
| Body Orientation | Right Angle |
| Mounting | Surface Mount |
| Number of Rows | 1 |
| Product Length (mm) | 14 |
| Product Depth (mm) | 15.2 |
| Product Height (mm) | 1.45 |
| Type | Micro SD Card |
| Gender | M |
| Number of Contacts | 8 |
| Termination Method | Solder |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Max Current Rating | 0.5/ContactA |
| Max Voltage Rating | 10V |
| Tradename | microSD™ |
| Cage Code | S4549 |
| EU RoHS | Yes |
| HTS Code | 8536694051 |
| Schedule B | 8536695050 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Japan Aviation Electronics Industry ST9S008V4AR1500 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.