Japan Aviation Electronics Industry TNC-PL-M-15DW technical specifications.
| Type | TNC |
| Gender | PL |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Operating Frequency | 0 to 3GHz |
| Impedance | 50Ohm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Japan Aviation Electronics Industry TNC-PL-M-15DW to view detailed technical specifications.
No datasheet is available for this part.