Japan Aviation Electronics Industry TX25-30P-8ST-H1E technical specifications.
| Termination Type | SOLDER |
| Total Number of Contacts | 30 |
| Contact Gender | MALE |
| Manufacturer Series | TX25 |
| Mounting Style | STRAIGHT |
| UL Flammability Code | 94V-0 |
| Contact Finish Termination | TIN |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Japan Aviation Electronics Industry TX25-30P-8ST-H1E to view detailed technical specifications.
No datasheet is available for this part.