144-contact male header connector featuring a straight, surface mount termination style. This board-to-board connector offers two rows of contacts with a tin (Sn) finish. Designed for reliable connections, it boasts a UL 94V-0 flammability rating.
Japan Aviation Electronics Industry WD2M144WB2R300 technical specifications.
| Termination Type | SURFACE MOUNT |
| Total Number of Contacts | 144 |
| Contact Gender | MALE |
| Mounting Style | STRAIGHT |
| UL Flammability Code | 94V-0 |
| Contact Finish Termination | Tin (Sn) |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Japan Aviation Electronics Industry WD2M144WB2R300 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.