This 120-contact RCP shrouded board-to-board header features a terminal pitch of 0.5mm and is designed for surface mount applications. It has a maximum operating temperature range of -40 to 85 degrees Celsius and a maximum current rating of 0.3A. The header is available in a straight body orientation and has a height of 3.25mm.
Japan Aviation Electronics Industry WR-120SB-VF-1 technical specifications.
| Type | Board to Board |
| Gender | RCP |
| Number of Contacts | 120 |
| Terminal Pitch | 0.5mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Max Current Rating | 0.3A |
| Height | 3.25mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Japan Aviation Electronics Industry WR-120SB-VF-1 to view detailed technical specifications.
No datasheet is available for this part.