Japan Aviation Electronics Industry WR-60S-VF-N1-R1500 technical specifications.
| Termination Type | SURFACE MOUNT |
| Total Number of Contacts | 60 |
| Contact Gender | FEMALE |
| Manufacturer Series | WR |
| Mounting Style | STRAIGHT |
| Contact Finish Termination | GOLD FLASH OVER NICKEL |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Japan Aviation Electronics Industry WR-60S-VF-N1-R1500 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.