Japan Aviation Electronics Industry WR-70PB-VF50-N1-R1300 technical specifications.
| Termination Type | SURFACE MOUNT |
| Total Number of Contacts | 70 |
| Contact Gender | MALE |
| Mounting Style | STRAIGHT |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Japan Aviation Electronics Industry WR-70PB-VF50-N1-R1300 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.