Japan Display LT084AC27600 technical specifications.
| Backlight Type | CCFL |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Resolution (height) | 600pixel |
| Resolution (width) | 800pixel |
| RoHS | Not Compliant |
Download the complete datasheet for Japan Display LT084AC27600 to view detailed technical specifications.
No datasheet is available for this part.