
Japan Radio Company NJG1533KB2(TE1) technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Supply Voltage | 7.5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Series | NJG1533 |
| RoHS | Compliant |
Download the complete datasheet for Japan Radio Company NJG1533KB2(TE1) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
