Japan Radio Company NJL33H400A technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 500 |
| RoHS Compliant | Yes |
| Series | NJL33H4 |
| Supply Current | 430uA |
| Viewing Angle | 30° |
| RoHS | Compliant |
Download the complete datasheet for Japan Radio Company NJL33H400A to view detailed technical specifications.
No datasheet is available for this part.