Japan Radio Company NJM#13600D technical specifications.
| Amplifier Type | TRANSCONDUCTANCE |
| Package/Case | DIP |
| Common Mode Rejection Ratio | 80dB |
| Gain Bandwidth Product | 2MHz |
| Input Bias Current | 400nA |
| Input Offset Voltage (Vos) | 400uV |
| Input Offset Voltage-Max | 5mV |
| Max Dual Supply Voltage | 18V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 36V |
| Mount | Through Hole |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 2.6mA |
| Output Current per Channel | 650uA |
| Output Type | PUSH-PULL |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Slew Rate | 50V/µs |
| Slew Rate-Nom | 50V/µs |
| Supply Current | 2.6mA |
| Technology | BIPOLAR |
| RoHS | Compliant |
Download the complete datasheet for Japan Radio Company NJM#13600D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.