Japan Radio Company NJM#2132D technical specifications.
| Package/Case | DIP |
| Gain Bandwidth Product | 1.8MHz |
| Input Bias Current | 100nA |
| Input Offset Voltage (Vos) | 5mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 16V |
| Min Dual Supply Voltage | 1.35V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Channels | 2 |
| Operating Supply Voltage | 12V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Slew Rate | 2.1V/µs |
| Supply Current | 500uA |
| Technology | BIPOLAR |
| Voltage Gain | 114dB |
| RoHS | Compliant |
Download the complete datasheet for Japan Radio Company NJM#2132D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.