Japan Radio Company NJM#2234M technical specifications.
| Package/Case | SOIC |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Number of Channels | 3 |
| Operating Supply Voltage | 13V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Supply Current | 14.5mA |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Japan Radio Company NJM#2234M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.