
Japan Radio Company NJM#2244M technical specifications.
| Package/Case | SOIC |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Supply Current | 22mA |
| RoHS | Compliant |
Download the complete datasheet for Japan Radio Company NJM#2244M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
