
Japan Radio Company NJM#567M technical specifications.
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 9V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Operating Supply Current | 12mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | NJM#567 |
| Supply Voltage-Nom | 9V |
| RoHS | Compliant |
Download the complete datasheet for Japan Radio Company NJM#567M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
