The NJM062MD is a dual BIFET operational amplifier from Japan Radio Company. It features a gain bandwidth product of 1MHz and an operating supply voltage of 18V. The device has a maximum input bias current of 400pA and an input offset voltage of 15mV. The NJM062MD is packaged in a quantity of 100 and is available in rail/Tube packaging. It operates over a temperature range of -40°C to 85°C and has a supply current of 500uA.
Japan Radio Company NJM062MD technical specifications.
| Gain Bandwidth Product | 1MHz |
| Input Bias Current | 400pA |
| Input Offset Voltage (Vos) | 15mV |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Channels | 2 |
| Operating Supply Voltage | 18V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Slew Rate | 3.5V/µs |
| Supply Current | 500uA |
| Technology | BIFET |
| Voltage Gain | 80dB |
| RoHS | Compliant |
Download the complete datasheet for Japan Radio Company NJM062MD to view detailed technical specifications.
No datasheet is available for this part.