
Japan Radio Company NJM064MB technical specifications.
| Gain Bandwidth Product | 1MHz |
| Input Bias Current | 400pA |
| Input Offset Voltage (Vos) | 15mV |
| Min Dual Supply Voltage | 2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Channels | 4 |
| Operating Supply Voltage | 18V |
| Package Quantity | 50 |
| Slew Rate | 3.5V/µs |
| Supply Current | 250uA |
| RoHS | Not Compliant |
Download the complete datasheet for Japan Radio Company NJM064MB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
