
Japan Radio Company NJM082BE-TE2 technical specifications.
| Gain Bandwidth Product | 3MHz |
| Input Bias Current | 400pA |
| Input Offset Voltage (Vos) | 15mV |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 4V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Channels | 2 |
| Operating Supply Voltage | 18V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Slew Rate | 13V/µs |
| Supply Current | 5.6mA |
| Technology | BIPOLAR |
| Voltage Gain | 106dB |
| RoHS | Not Compliant |
Download the complete datasheet for Japan Radio Company NJM082BE-TE2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
