Japan Radio Company NJM084M-T1 technical specifications.
| Gain Bandwidth Product | 3MHz |
| Input Bias Current | 400pA |
| Input Offset Voltage (Vos) | 15mV |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 4V |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -20°C |
| Number of Channels | 4 |
| Operating Supply Voltage | 18V |
| Packaging | Tape and Reel |
| Slew Rate | 13V/µs |
| Supply Current | 11.2mA |
| Technology | BIPOLAR |
| Voltage Gain | 106dB |
| RoHS | Not Compliant |
Download the complete datasheet for Japan Radio Company NJM084M-T1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.