Japan Radio Company NJM12903M-TE1 technical specifications.
| Input Bias Current | 200nA |
| Input Offset Voltage (Vos) | 4mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 300mW |
| Max Supply Current | 1mA |
| Max Supply Voltage | 14V |
| Min Supply Voltage | 2V |
| Number of Channels | 2 |
| Output Current per Channel | 10mA |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Response Time | 0.5us |
| Series | NJM#12903 |
| Supply Current | 1mA |
| Voltage Gain | 106dB |
| RoHS | Compliant |
Download the complete datasheet for Japan Radio Company NJM12903M-TE1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.