
Japan Radio Company NJM13600M(TE1) technical specifications.
| Amplifier Type | TRANSCONDUCTANCE |
| Common Mode Rejection Ratio | 80dB |
| Gain Bandwidth Product | 2MHz |
| Input Bias Current | 5uA |
| Input Offset Voltage (Vos) | 5mV |
| Length | 10mm |
| Max Dual Supply Voltage | 18V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 700mW |
| Max Supply Voltage | 36V |
| Number of Channels | 2 |
| Operating Supply Current | 2.6mA |
| Output Current per Channel | 650uA |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Series | NJM#13600 |
| Slew Rate | 50V/µs |
| Supply Current | 2.6mA |
| Supply Type | Single, Dual |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Japan Radio Company NJM13600M(TE1) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.