
Japan Radio Company NJM1496M# technical specifications.
| Package/Case | SOIC |
| Frequency | 300MHz |
| Lead Free | Contains Lead |
| Length | 10mm |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -20°C |
| Max Power Dissipation | 300mW |
| Operating Supply Current | 5mA |
| Output Power | 300mW |
| Output Voltage | 8V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Thickness | 1.6mm |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Japan Radio Company NJM1496M# to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
