
Japan Radio Company NJM2035M technical specifications.
| Gain | 20dB |
| Lead Free | Lead Free |
| Max Supply Voltage | 3.6V |
| Nominal Supply Current | 3mA |
| Output Power | 300mW |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | NJM#2035 |
| RoHS | Compliant |
Download the complete datasheet for Japan Radio Company NJM2035M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
