Japan Radio Company NJM2100E-T1 technical specifications.
| Gain Bandwidth Product | 12MHz |
| Input Bias Current | 300nA |
| Input Offset Voltage (Vos) | 6mV |
| Min Dual Supply Voltage | 1V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Channels | 2 |
| Operating Supply Voltage | 3.5V |
| Slew Rate | 4V/µs |
| Supply Current | 5mA |
| RoHS | Not Compliant |
Download the complete datasheet for Japan Radio Company NJM2100E-T1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.