
Japan Radio Company NJM2112VTE2 technical specifications.
| Package/Case | SSOP |
| Gain Bandwidth Product | 9MHz |
| Input Bias Current | 300nA |
| Input Offset Voltage (Vos) | 6mV |
| Max Dual Supply Voltage | 7V |
| Min Dual Supply Voltage | 1V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Channels | 4 |
| Operating Supply Voltage | 7V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Slew Rate | 3.2V/µs |
| Supply Current | 11mA |
| Technology | BIPOLAR |
| Voltage Gain | 80dB |
| RoHS | Compliant |
Download the complete datasheet for Japan Radio Company NJM2112VTE2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
