Japan Radio Company NJM2114DA technical specifications.
| Package/Case | DIP |
| Gain Bandwidth Product | 15MHz |
| Input Bias Current | 1.8uA |
| Input Offset Voltage (Vos) | 3mV |
| Min Dual Supply Voltage | 3V |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -20°C |
| Number of Channels | 2 |
| Operating Supply Voltage | 22V |
| Package Quantity | 50 |
| Slew Rate | 15V/µs |
| Supply Current | 16mA |
| RoHS | Not Compliant |
Download the complete datasheet for Japan Radio Company NJM2114DA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.