Japan Radio Company NJM2173ASE4TE2 technical specifications.
| Max Operating Temperature | 75°C |
| Max Power Dissipation | 690mW |
| Operating Supply Voltage | 3V |
| Packaging | Tape and Reel |
| Supply Current | 2.2mA |
| RoHS | Not Compliant |
Download the complete datasheet for Japan Radio Company NJM2173ASE4TE2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.