
Japan Radio Company NJM2336BF1(TE1) technical specifications.
| Package/Case | SOT-23-6 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Series | NJM#2336 |
| RoHS | Compliant |
Download the complete datasheet for Japan Radio Company NJM2336BF1(TE1) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.