
Japan Radio Company NJM2369E technical specifications.
| Height | 1.5mm |
| Length | 5mm |
| Max Input Voltage | 32V |
| Min Input Voltage | 3.6V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 10mA |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | NJM#2369 |
| Topology | Flyback |
| Width | 3.9mm |
| RoHS | Compliant |
Download the complete datasheet for Japan Radio Company NJM2369E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.