Japan Radio Company NJM2370R03-TE2 technical specifications.
| Input Bias Current | 180uA |
| Max Input Voltage | 20V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 320mW |
| Number of Outputs | 1 |
| Output Current | 180mA |
| Output Type | Fixed |
| Output Voltage | 3V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS | Compliant |
Download the complete datasheet for Japan Radio Company NJM2370R03-TE2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.