Japan Radio Company NJM2376U-TE1 technical specifications.
| Package/Case | SOT-89-3 |
| Height | 1.5mm |
| Length | 4.5mm |
| Max Input Voltage | 14V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 30mA |
| Max Output Voltage | 14V |
| Min Output Voltage | 1.25V |
| Mount | Surface Mount |
| Output Voltage | 13V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Reference Type | Shunt |
| Series | NJM#2376 |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for Japan Radio Company NJM2376U-TE1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.