Japan Radio Company NJM2380AF technical specifications.
| Package/Case | SOT-23 |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Japan Radio Company NJM2380AF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.