Japan Radio Company NJM2386ADL3-08-TE1 technical specifications.
| Max Input Voltage | 30V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Number of Outputs | 1 |
| Output Current | 1A |
| Output Type | Fixed |
| Output Voltage | 8V |
| Packaging | Tape and Reel |
| RoHS | Compliant |
Download the complete datasheet for Japan Radio Company NJM2386ADL3-08-TE1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.