
Japan Radio Company NJM2534D# technical specifications.
| Package/Case | DIP |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Supply Current | 4.7mA |
| RoHS | Compliant |
Download the complete datasheet for Japan Radio Company NJM2534D# to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
