Japan Radio Company NJM2555C-C technical specifications.
| Frequency | 6.228GHz |
| Max Duty Cycle | 55% |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 2500 |
| RoHS Compliant | Yes |
| Series | NJM2555 |
| RoHS | Compliant |
Download the complete datasheet for Japan Radio Company NJM2555C-C to view detailed technical specifications.
No datasheet is available for this part.