Japan Radio Company NJM2573V technical specifications.
| Package/Case | SSOP |
| Dual Supply Voltage | 3V |
| Height | 1.15mm |
| Length | 5mm |
| Max Dual Supply Voltage | 5.5V |
| Min Dual Supply Voltage | 2.8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 300mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.8V |
| Number of Channels | 3 |
| Operating Supply Current | 18mA |
| Operating Supply Voltage | 3V |
| Package Quantity | 2000 |
| RoHS Compliant | Yes |
| Series | NJM2573 |
| Supply Type | Dual |
| Voltage Gain | 6.4dB |
| Weight | 0.004296oz |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Japan Radio Company NJM2573V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.