Japan Radio Company NJM2581M technical specifications.
| Dual Supply Voltage | 5V |
| Height | 1.6mm |
| Length | 10mm |
| Max Dual Supply Voltage | 5.5V |
| Min Dual Supply Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Operating Supply Voltage | 6V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | NJM#2581 |
| Supply Current | 33mA |
| Supply Type | Dual |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Japan Radio Company NJM2581M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.