Japan Radio Company NJM2584AM-TE1-ZZFB technical specifications.
| Height | 1.6mm |
| Length | 10mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Japan Radio Company NJM2584AM-TE1-ZZFB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.