Japan Radio Company NJM2585L technical specifications.
| Package/Case | SDIP |
| Dual Supply Voltage | 5V |
| Max Dual Supply Voltage | 9V |
| Min Dual Supply Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Channels | 3 |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | NJM2585 |
| Supply Type | Dual |
| RoHS | Compliant |
Download the complete datasheet for Japan Radio Company NJM2585L to view detailed technical specifications.
No datasheet is available for this part.