Japan Radio Company NJM2640E-TE1 technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 55V |
| Min Supply Voltage | 4V |
| Output Voltage | 1.5V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Series | NJM2640 |
| Supply Current | 4mA |
| Type | Integrated Circuit (IC) |
| RoHS | Compliant |
Download the complete datasheet for Japan Radio Company NJM2640E-TE1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.