Japan Radio Company NJM2644M technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | NJM2644 |
| Supply Current | 4.4mA |
| RoHS | Compliant |
Download the complete datasheet for Japan Radio Company NJM2644M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.